


CRCW06030000Z0EA | |
|---|---|
DigiKey Part Number | 541-0.0GTR-ND - Tape & Reel (TR) 541-0.0GCT-ND - Cut Tape (CT) 541-0.0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00850 € | 0,85 € |
| 250 | 0,00716 € | 1,79 € |
| 500 | 0,00632 € | 3,16 € |
| 1.000 | 0,00559 € | 5,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00429 € | 21,45 € |
| 10.000 | 0,00387 € | 38,70 € |
| 15.000 | 0,00365 € | 54,75 € |
| 25.000 | 0,00340 € | 85,00 € |
| 35.000 | 0,00326 € | 114,10 € |
| 50.000 | 0,00311 € | 155,50 € |
| 60.000 | 0,00304 € | 182,40 € |
| 120.000 | 0,00281 € | 337,20 € |
| 125.000 | 0,00279 € | 348,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










