
CRCW040282R5FKEDC | |
|---|---|
DigiKey Part Number | 541-5100-2-ND - Tape & Reel (TR) 541-5100-1-ND - Cut Tape (CT) 541-5100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040282R5FKEDC |
Description | RES 82.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040282R5FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00778 € | 3,89 € |
| 1.000 | 0,00662 € | 6,62 € |
| 5.000 | 0,00478 € | 23,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00286 € | 28,60 € |
| 20.000 | 0,00282 € | 56,40 € |
| 30.000 | 0,00280 € | 84,00 € |
| 50.000 | 0,00278 € | 139,00 € |
| 70.000 | 0,00276 € | 193,20 € |
| 100.000 | 0,00275 € | 275,00 € |
| 120.000 | 0,00274 € | 328,80 € |
| 240.000 | 0,00272 € | 652,80 € |
| 250.000 | 0,00272 € | 680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

