CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04026K98FKTD

DigiKey Part Number
541-CRCW04026K98FKTDTR-ND - Tape & Reel (TR)
541-CRCW04026K98FKTDCT-ND - Cut Tape (CT)
541-CRCW04026K98FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04026K98FKTD
Description
RES SMD 6.98K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.98 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026K98FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04800 €1,20 €
500,04020 €2,01 €
1000,03410 €3,41 €
2500,02816 €7,04 €
5000,02468 €12,34 €
1.0000,02192 €21,92 €
5.0000,02090 €104,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02032 €203,20 €
20.0000,01962 €392,40 €
30.0000,01857 €557,10 €
50.0000,01720 €860,00 €
70.0000,01714 €1.199,80 €
100.0000,01709 €1.709,00 €
120.0000,01706 €2.047,20 €
240.0000,01658 €3.979,20 €
250.0000,01656 €4.140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €