


CRCW04025R11FNED | |
|---|---|
DigiKey Part Number | 541-CRCW04025R11FNEDTR-ND - Tape & Reel (TR) 541-CRCW04025R11FNEDCT-ND - Cut Tape (CT) 541-CRCW04025R11FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R11FNED |
Description | RES 5.11 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R11FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02800 € | 0,70 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01528 € | 3,82 € |
| 500 | 0,01310 € | 6,55 € |
| 1.000 | 0,01136 € | 11,36 € |
| 5.000 | 0,00861 € | 43,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00748 € | 74,80 € |
| 20.000 | 0,00649 € | 129,80 € |
| 30.000 | 0,00645 € | 193,50 € |
| 50.000 | 0,00641 € | 320,50 € |
| 70.000 | 0,00638 € | 446,60 € |
| 100.000 | 0,00629 € | 629,00 € |
| 120.000 | 0,00621 € | 745,20 € |
| 240.000 | 0,00592 € | 1.420,80 € |
| 250.000 | 0,00591 € | 1.477,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

