CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040256K0FKTD

DigiKey Part Number
541-CRCW040256K0FKTDTR-ND - Tape & Reel (TR)
541-CRCW040256K0FKTDCT-ND - Cut Tape (CT)
541-CRCW040256K0FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040256K0FKTD
Description
RES SMD 56K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040256K0FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06100 €0,61 €
250,04800 €1,20 €
500,04020 €2,01 €
1000,03410 €3,41 €
2500,02816 €7,04 €
5000,02468 €12,34 €
1.0000,02192 €21,92 €
5.0000,01753 €87,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01658 €165,80 €
20.0000,01632 €326,40 €
30.0000,01598 €479,40 €
50.0000,01565 €782,50 €
70.0000,01486 €1.040,20 €
100.0000,01375 €1.375,00 €
240.0000,01329 €3.189,60 €
250.0000,01327 €3.317,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €