Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW040251K0DHEDP | |
|---|---|
DigiKey Part Number | CRCW040251K0DHEDP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040251K0DHEDP |
Description | RES SMD 51K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K0DHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02809 € | 280,90 € |
| Unit Price without VAT: | 0,02809 € |
|---|---|
| Unit Price with VAT: | 0,03343 € |




