
CRCW04024K99DHEDP | |
---|---|
DigiKey Part Number | 541-CRCW04024K99DHEDPTR-ND - Tape & Reel (TR) 541-CRCW04024K99DHEDPCT-ND - Cut Tape (CT) 541-CRCW04024K99DHEDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K99DHEDP |
Description | RES SMD 4.99KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K99DHEDP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09400 € | 0,94 € |
25 | 0,07400 € | 1,85 € |
50 | 0,06340 € | 3,17 € |
100 | 0,05470 € | 5,47 € |
250 | 0,04612 € | 11,53 € |
500 | 0,04116 € | 20,58 € |
1.000 | 0,03723 € | 37,23 € |
5.000 | 0,03094 € | 154,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02969 € | 296,90 € |
20.000 | 0,02821 € | 564,20 € |
30.000 | 0,02749 € | 824,70 € |
50.000 | 0,02670 € | 1.335,00 € |
70.000 | 0,02625 € | 1.837,50 € |
100.000 | 0,02583 € | 2.583,00 € |
120.000 | 0,02563 € | 3.075,60 € |
240.000 | 0,02497 € | 5.992,80 € |
250.000 | 0,02494 € | 6.235,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |