CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040249R9FKTD

DigiKey Part Number
541-2963-2-ND - Tape & Reel (TR)
541-2963-1-ND - Cut Tape (CT)
541-2963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040249R9FKTD
Description
RES SMD 49.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040249R9FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07000 €0,70 €
250,05440 €1,36 €
500,04620 €2,31 €
1000,03900 €3,90 €
2500,03104 €7,76 €
5000,02870 €14,35 €
1.0000,02482 €24,82 €
5.0000,01955 €97,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01753 €175,30 €
20.0000,01692 €338,40 €
30.0000,01684 €505,20 €
50.0000,01630 €815,00 €
70.0000,01625 €1.137,50 €
100.0000,01620 €1.620,00 €
120.0000,01617 €1.940,40 €
240.0000,01604 €3.849,60 €
250.0000,01601 €4.002,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €