


CRCW040249R9FKTD | |
|---|---|
DigiKey Part Number | 541-2963-2-ND - Tape & Reel (TR) 541-2963-1-ND - Cut Tape (CT) 541-2963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040249R9FKTD |
Description | RES SMD 49.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040249R9FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,03900 € | 3,90 € |
| 250 | 0,03104 € | 7,76 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02482 € | 24,82 € |
| 5.000 | 0,01955 € | 97,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01753 € | 175,30 € |
| 20.000 | 0,01692 € | 338,40 € |
| 30.000 | 0,01684 € | 505,20 € |
| 50.000 | 0,01630 € | 815,00 € |
| 70.000 | 0,01625 € | 1.137,50 € |
| 100.000 | 0,01620 € | 1.620,00 € |
| 120.000 | 0,01617 € | 1.940,40 € |
| 240.000 | 0,01604 € | 3.849,60 € |
| 250.000 | 0,01601 € | 4.002,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

