


CRCW040242K2FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040242K2FKTDTR-ND - Tape & Reel (TR) 541-CRCW040242K2FKTDCT-ND - Cut Tape (CT) 541-CRCW040242K2FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040242K2FKTD |
Description | RES SMD 42.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040242K2FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,02816 € | 7,04 € |
| 500 | 0,02468 € | 12,34 € |
| 1.000 | 0,02192 € | 21,92 € |
| 5.000 | 0,02090 € | 104,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02032 € | 203,20 € |
| 20.000 | 0,01828 € | 365,60 € |
| 50.000 | 0,01795 € | 897,50 € |
| 70.000 | 0,01760 € | 1.232,00 € |
| 100.000 | 0,01726 € | 1.726,00 € |
| 120.000 | 0,01710 € | 2.052,00 € |
| 240.000 | 0,01658 € | 3.979,20 € |
| 250.000 | 0,01656 € | 4.140,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

