
CRCW04023K00FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04023K00FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023K00FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04023K00FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K00FKEDHP |
Description | RES SMD 3K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K00FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02880 € | 2,88 € |
| 250 | 0,02344 € | 5,86 € |
| 500 | 0,02040 € | 10,20 € |
| 1.000 | 0,01800 € | 18,00 € |
| 5.000 | 0,01418 € | 70,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01332 € | 133,20 € |
| 20.000 | 0,01242 € | 248,40 € |
| 30.000 | 0,01199 € | 359,70 € |
| 50.000 | 0,01151 € | 575,50 € |
| 70.000 | 0,01124 € | 786,80 € |
| 100.000 | 0,01098 € | 1.098,00 € |
| 120.000 | 0,01086 € | 1.303,20 € |
| 240.000 | 0,01046 € | 2.510,40 € |
| 250.000 | 0,01044 € | 2.610,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

