CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04022R20FNED

DigiKey Part Number
541-CRCW04022R20FNEDTR-ND - Tape & Reel (TR)
541-CRCW04022R20FNEDCT-ND - Cut Tape (CT)
541-CRCW04022R20FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R20FNED
Description
RES 2.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R20FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02300 €1,15 €
1000,01910 €1,91 €
2500,01404 €3,51 €
5000,01274 €6,37 €
1.0000,01136 €11,36 €
5.0000,00861 €43,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00656 €65,60 €
20.0000,00649 €129,80 €
30.0000,00645 €193,50 €
50.0000,00641 €320,50 €
70.0000,00638 €446,60 €
100.0000,00629 €629,00 €
120.0000,00621 €745,20 €
240.0000,00592 €1.420,80 €
250.0000,00591 €1.477,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €