
CRCW040226K1FKEDHP | |
|---|---|
DigiKey Part Number | 541-26.1KYTR-ND - Tape & Reel (TR) 541-26.1KYCT-ND - Cut Tape (CT) 541-26.1KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040226K1FKEDHP |
Description | RES SMD 26.1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040226K1FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02216 € | 5,54 € |
| 500 | 0,02058 € | 10,29 € |
| 1.000 | 0,01821 € | 18,21 € |
| 5.000 | 0,01481 € | 74,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01115 € | 111,50 € |
| 20.000 | 0,01104 € | 220,80 € |
| 30.000 | 0,01098 € | 329,40 € |
| 50.000 | 0,01091 € | 545,50 € |
| 70.000 | 0,01088 € | 761,60 € |
| 100.000 | 0,01084 € | 1.084,00 € |
| 120.000 | 0,01082 € | 1.298,40 € |
| 240.000 | 0,01075 € | 2.580,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

