


CRCW040222K1FKTD | |
---|---|
DigiKey Part Number | 541-CRCW040222K1FKTDTR-ND - Tape & Reel (TR) 541-CRCW040222K1FKTDCT-ND - Cut Tape (CT) 541-CRCW040222K1FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040222K1FKTD |
Description | RES SMD 22.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040222K1FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,06100 € | 0,61 € |
25 | 0,04760 € | 1,19 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03400 € | 3,40 € |
250 | 0,02796 € | 6,99 € |
500 | 0,02452 € | 12,26 € |
1.000 | 0,02177 € | 21,77 € |
5.000 | 0,01741 € | 87,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01647 € | 164,70 € |
20.000 | 0,01544 € | 308,80 € |
30.000 | 0,01494 € | 448,20 € |
50.000 | 0,01440 € | 720,00 € |
70.000 | 0,01409 € | 986,30 € |
100.000 | 0,01379 € | 1.379,00 € |
120.000 | 0,01365 € | 1.638,00 € |
240.000 | 0,01320 € | 3.168,00 € |
250.000 | 0,01318 € | 3.295,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |