


CRCW040220K5FKED | |
---|---|
DigiKey Part Number | 541-20.5KLTR-ND - Tape & Reel (TR) 541-20.5KLCT-ND - Cut Tape (CT) 541-20.5KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220K5FKED |
Description | RES 20.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220K5FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02600 € | 0,26 € |
25 | 0,01920 € | 0,48 € |
50 | 0,01540 € | 0,77 € |
100 | 0,01270 € | 1,27 € |
250 | 0,00992 € | 2,48 € |
500 | 0,00836 € | 4,18 € |
1.000 | 0,00714 € | 7,14 € |
5.000 | 0,00546 € | 27,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00468 € | 46,80 € |
20.000 | 0,00428 € | 85,60 € |
30.000 | 0,00406 € | 121,80 € |
50.000 | 0,00403 € | 201,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |