


CRCW04021R33FKED | |
|---|---|
DigiKey Part Number | 541-1.33LLTR-ND - Tape & Reel (TR) 541-1.33LLCT-ND - Cut Tape (CT) 541-1.33LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R33FKED |
Description | RES 1.33 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R33FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01650 € | 1,65 € |
| 250 | 0,01304 € | 3,26 € |
| 500 | 0,01116 € | 5,58 € |
| 1.000 | 0,00963 € | 9,63 € |
| 5.000 | 0,00719 € | 35,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00471 € | 47,10 € |
| 20.000 | 0,00466 € | 93,20 € |
| 30.000 | 0,00463 € | 138,90 € |
| 50.000 | 0,00460 € | 230,00 € |
| 70.000 | 0,00458 € | 320,60 € |
| 100.000 | 0,00456 € | 456,00 € |
| 120.000 | 0,00455 € | 546,00 € |
| 240.000 | 0,00452 € | 1.084,80 € |
| 250.000 | 0,00451 € | 1.127,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

