CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04021K00JNED

DigiKey Part Number
541-1.0KJTR-ND - Tape & Reel (TR)
541-1.0KJCT-ND - Cut Tape (CT)
541-1.0KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04021K00JNED
Description
RES 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021K00JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01800 €0,45 €
500,01460 €0,73 €
1000,01190 €1,19 €
2500,00924 €2,31 €
5000,00778 €3,89 €
1.0000,00662 €6,62 €
5.0000,00478 €23,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00379 €37,90 €
20.0000,00282 €56,40 €
30.0000,00280 €84,00 €
50.0000,00278 €139,00 €
70.0000,00276 €193,20 €
100.0000,00275 €275,00 €
120.0000,00274 €328,80 €
240.0000,00272 €652,80 €
250.0000,00272 €680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €