
CRCW04021K00DHEDP | |
|---|---|
DigiKey Part Number | 541-1.0KAVTR-ND - Tape & Reel (TR) 541-1.0KAVCT-ND - Cut Tape (CT) 541-1.0KAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00DHEDP |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K00DHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04208 € | 10,52 € |
| 500 | 0,04000 € | 20,00 € |
| 1.000 | 0,03748 € | 37,48 € |
| 5.000 | 0,03116 € | 155,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02751 € | 275,10 € |
| 20.000 | 0,02684 € | 536,80 € |
| 30.000 | 0,02672 € | 801,60 € |
| 50.000 | 0,02614 € | 1.307,00 € |
| 70.000 | 0,02607 € | 1.824,90 € |
| 100.000 | 0,02599 € | 2.599,00 € |
| 120.000 | 0,02580 € | 3.096,00 € |
| 240.000 | 0,02514 € | 6.033,60 € |
| 250.000 | 0,02511 € | 6.277,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

