CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0FKTD

DigiKey Part Number
541-2955-2-ND - Tape & Reel (TR)
541-2955-1-ND - Cut Tape (CT)
541-2955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0FKTD
Description
RES SMD 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,03900 €3,90 €
2500,03332 €8,33 €
5000,02940 €14,70 €
1.0000,02628 €26,28 €
5.0000,02130 €106,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01753 €175,30 €
20.0000,01737 €347,40 €
30.0000,01729 €518,70 €
50.0000,01720 €860,00 €
70.0000,01714 €1.199,80 €
100.0000,01709 €1.709,00 €
120.0000,01704 €2.044,80 €
240.0000,01652 €3.964,80 €
250.0000,01649 €4.122,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €