CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0DHEDP

DigiKey Part Number
541-10KAVTR-ND - Tape & Reel (TR)
541-10KAVCT-ND - Cut Tape (CT)
541-10KAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0DHEDP
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0DHEDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09400 €0,94 €
250,07480 €1,87 €
500,06380 €3,19 €
1000,04850 €4,85 €
2500,04208 €10,52 €
5000,04000 €20,00 €
1.0000,03748 €37,48 €
5.0000,03116 €155,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02751 €275,10 €
20.0000,02639 €527,80 €
30.0000,02627 €788,10 €
50.0000,02614 €1.307,00 €
70.0000,02607 €1.824,90 €
100.0000,02599 €2.599,00 €
120.0000,02580 €3.096,00 €
240.0000,02514 €6.033,60 €
250.0000,02511 €6.277,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €