9.09 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02019K09FKED

DigiKey Part Number
541-9.09KAABTR-ND - Tape & Reel (TR)
541-9.09KAABCT-ND - Cut Tape (CT)
541-9.09KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02019K09FKED
Description
RES SMD 9.09K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02019K09FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09500 €0,95 €
250,07520 €1,88 €
500,06400 €3,20 €
1000,05540 €5,54 €
2500,04656 €11,64 €
5000,04150 €20,75 €
1.0000,03750 €37,50 €
5.0000,03108 €155,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02811 €281,10 €
20.0000,02668 €533,60 €
30.0000,02598 €779,40 €
50.0000,02523 €1.261,50 €
70.0000,02479 €1.735,30 €
100.0000,02438 €2.438,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €