
CRCW02018K25FNED | |
|---|---|
DigiKey Part Number | 541-8.25KABTR-ND - Tape & Reel (TR) 541-8.25KABCT-ND - Cut Tape (CT) 541-8.25KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02018K25FNED |
Description | RES SMD 8.25K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02018K25FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01436 € | 3,59 € |
| 500 | 0,01228 € | 6,14 € |
| 1.000 | 0,01063 € | 10,63 € |
| 5.000 | 0,00801 € | 40,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00564 € | 56,40 € |
| 20.000 | 0,00557 € | 111,40 € |
| 30.000 | 0,00554 € | 166,20 € |
| 50.000 | 0,00550 € | 275,00 € |
| 70.000 | 0,00548 € | 383,60 € |
| 100.000 | 0,00546 € | 546,00 € |
| 120.000 | 0,00545 € | 654,00 € |
| 240.000 | 0,00541 € | 1.298,40 € |
| 250.000 | 0,00541 € | 1.352,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

