
CRCW020182K0FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020182K0FNEDATTR-ND - Tape & Reel (TR) 541-CRCW020182K0FNEDATCT-ND - Cut Tape (CT) 541-CRCW020182K0FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020182K0FNEDAT |
Description | CRCW0201-AT 200 82K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01420 € | 1,42 € |
| 250 | 0,01116 € | 2,79 € |
| 500 | 0,00944 € | 4,72 € |
| 1.000 | 0,00807 € | 8,07 € |
| 5.000 | 0,00591 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00509 € | 50,90 € |
| 20.000 | 0,00462 € | 92,40 € |
| 30.000 | 0,00439 € | 131,70 € |
| 50.000 | 0,00414 € | 207,00 € |
| 70.000 | 0,00399 € | 279,30 € |
| 100.000 | 0,00386 € | 386,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

