Direct
Direct
Similar
Similar
Similar

CRCW020173R2FNED | |
|---|---|
DigiKey Part Number | CRCW020173R2FNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020173R2FNED |
Description | RES SMD 73.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020173R2FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF73R2C | Panasonic Industry | 15.690 | P73.2ABCT-ND | 0,08000 € | Direct |
| RMCF0201FT73R2 | Stackpole Electronics Inc | 0 | RMCF0201FT73R2CT-ND | 0,08000 € | Direct |
| AC0201FR-0773R2L | YAGEO | 0 | AC0201FR-0773R2L-ND | 0,00691 € | Similar |
| ERJ-1GNF73R2C | Panasonic Industry | 694 | P123148CT-ND | 0,08000 € | Similar |
| RC0201FR-0773R2L | YAGEO | 6.620 | YAG2792CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00607 € | 303,50 € |
| Unit Price without VAT: | 0,00607 € |
|---|---|
| Unit Price with VAT: | 0,00722 € |





