5.11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02015R11FXED

DigiKey Part Number
541-CRCW02015R11FXEDTR-ND - Tape & Reel (TR)
541-CRCW02015R11FXEDCT-ND - Cut Tape (CT)
541-CRCW02015R11FXEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02015R11FXED
Description
CRCW0201 - 200/+400 5R11 1% ET7
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-200/ +400ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06500 €0,65 €
250,05080 €1,27 €
500,04240 €2,12 €
1000,03620 €3,62 €
2500,02980 €7,45 €
5000,02610 €13,05 €
1.0000,02320 €23,20 €
5.0000,01857 €92,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01658 €165,80 €
20.0000,01555 €311,00 €
30.0000,01505 €451,50 €
50.0000,01450 €725,00 €
70.0000,01419 €993,30 €
100.0000,01390 €1.390,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €