
CRCW020156K0FKED | |
---|---|
DigiKey Part Number | 541-56.0KAABTR-ND - Tape & Reel (TR) 541-56.0KAABCT-ND - Cut Tape (CT) 541-56.0KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020156K0FKED |
Description | RES SMD 56K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020156K0FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09000 € | 0,90 € |
25 | 0,07160 € | 1,79 € |
50 | 0,06100 € | 3,05 € |
100 | 0,05100 € | 5,10 € |
250 | 0,04224 € | 10,56 € |
500 | 0,03952 € | 19,76 € |
1.000 | 0,03571 € | 35,71 € |
5.000 | 0,02960 € | 148,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02642 € | 264,20 € |
20.000 | 0,02621 € | 524,20 € |
30.000 | 0,02609 € | 782,70 € |
50.000 | 0,02546 € | 1.273,00 € |
70.000 | 0,02502 € | 1.751,40 € |
100.000 | 0,02461 € | 2.461,00 € |
120.000 | 0,02442 € | 2.930,40 € |
240.000 | 0,02410 € | 5.784,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |