
CRCW0201510RFKED | |
|---|---|
DigiKey Part Number | 541-510AABTR-ND - Tape & Reel (TR) 541-510AABCT-ND - Cut Tape (CT) 541-510AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201510RFKED |
Description | RES SMD 510 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201510RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03840 € | 9,60 € |
| 500 | 0,03642 € | 18,21 € |
| 1.000 | 0,03507 € | 35,07 € |
| 5.000 | 0,02980 € | 149,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02857 € | 285,70 € |
| 20.000 | 0,02279 € | 455,80 € |
| 30.000 | 0,02224 € | 667,20 € |
| 50.000 | 0,02167 € | 1.083,50 € |
| 70.000 | 0,02161 € | 1.512,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

