4.02 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02014R02FXED

DigiKey Part Number
541-CRCW02014R02FXEDTR-ND - Tape & Reel (TR)
541-CRCW02014R02FXEDCT-ND - Cut Tape (CT)
541-CRCW02014R02FXEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02014R02FXED
Description
RES 4.02 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-200/ +400ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06500 €0,65 €
250,05080 €1,27 €
500,04240 €2,12 €
1000,03620 €3,62 €
2500,02980 €7,45 €
5000,02612 €13,06 €
1.0000,02322 €23,22 €
5.0000,01859 €92,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01659 €165,90 €
20.0000,01556 €311,20 €
30.0000,01506 €451,80 €
50.0000,01452 €726,00 €
70.0000,01421 €994,70 €
100.0000,01391 €1.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €