Direct
Direct
Similar
Similar
Similar

CRCW020148R7FNED | |
|---|---|
DigiKey Part Number | CRCW020148R7FNED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020148R7FNED |
Description | RES SMD 48.7 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020148R7FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GEF48R7C | Panasonic Industry | 22.361 | P48.7ABCT-ND | 0,36000 € | Direct |
| RMCF0201FT48R7 | Stackpole Electronics Inc | 9.690 | 738-RMCF0201FT48R7CT-ND | 0,36000 € | Direct |
| AC0201FR-0748R7L | YAGEO | 0 | AC0201FR-0748R7L-ND | 0,02918 € | Similar |
| ERJ-1GNF48R7C | Panasonic Industry | 26.744 | P123044CT-ND | 0,36000 € | Similar |
| RC0201FR-0748R7L | YAGEO | 8.742 | YAG2698CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00607 € | 303,50 € |
| Unit Price without VAT: | 0,00607 € |
|---|---|
| Unit Price with VAT: | 0,00722 € |





