Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW020147R0FNEE | |
|---|---|
DigiKey Part Number | CRCW020147R0FNEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020147R0FNEE |
Description | CRCW0201 200 47R 1% EF4 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020147R0FNEE Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020147R0FKED | Vishay Dale | 3.124 | 541-CRCW020147R0FKEDCT-ND | 0,19000 € | Parametric Equivalent |
| CRCW020147R0FNED | Vishay Dale | 12.686 | 541-CRCW020147R0FNEDCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020147R0FNEDAT | Vishay Dale | 48.500 | 541-CRCW020147R0FNEDATCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW020147R0FNEI | Vishay Dale | 0 | CRCW020147R0FNEI-ND | 0,00596 € | Parametric Equivalent |
| RK73H1HTTC47R0F | KOA Speer Electronics, Inc. | 78.788 | 2019-RK73H1HTTC47R0FCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00546 € | 273,00 € |
| Unit Price without VAT: | 0,00546 € |
|---|---|
| Unit Price with VAT: | 0,00650 € |





