
CRCW02013R57FXED | |
|---|---|
DigiKey Part Number | CRCW02013R57FXED-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW02013R57FXED |
Description | RES SMD 3.57 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.57 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02013R57FXED Models |
Category | Temperature Coefficient -200/ +400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01452 € | 726,00 € |
| Unit Price without VAT: | 0,01452 € |
|---|---|
| Unit Price with VAT: | 0,01728 € |

