
CRCW02013R48FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02013R48FXEDTR-ND - Tape & Reel (TR) 541-CRCW02013R48FXEDCT-ND - Cut Tape (CT) 541-CRCW02013R48FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02013R48FXED |
Description | CRCW0201 - 200/+400 3R48 1% ET7 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04300 € | 2,15 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03016 € | 7,54 € |
| 500 | 0,02646 € | 13,23 € |
| 1.000 | 0,02351 € | 23,51 € |
| 5.000 | 0,01882 € | 94,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01680 € | 168,00 € |
| 20.000 | 0,01576 € | 315,20 € |
| 30.000 | 0,01525 € | 457,50 € |
| 50.000 | 0,01470 € | 735,00 € |
| 70.000 | 0,01438 € | 1.006,60 € |
| 100.000 | 0,01409 € | 1.409,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

