3.01 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02013R01FXED

DigiKey Part Number
541-CRCW02013R01FXEDTR-ND - Tape & Reel (TR)
541-CRCW02013R01FXEDCT-ND - Cut Tape (CT)
541-CRCW02013R01FXEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02013R01FXED
Description
CRCW0201 - 200/+400 3R01 1% ET7
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.01 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-200/ +400ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04880 €1,22 €
500,04120 €2,06 €
1000,03490 €3,49 €
2500,02872 €7,18 €
5000,02516 €12,58 €
1.0000,02233 €22,33 €
5.0000,01782 €89,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01589 €158,90 €
20.0000,01489 €297,80 €
30.0000,01440 €432,00 €
50.0000,01387 €693,50 €
70.0000,01357 €949,90 €
100.0000,01328 €1.328,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €