CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201300RFKED

DigiKey Part Number
541-CRCW0201300RFKEDTR-ND - Tape & Reel (TR)
541-CRCW0201300RFKEDCT-ND - Cut Tape (CT)
541-CRCW0201300RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201300RFKED
Description
RES SMD 300 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201300RFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09100 €0,91 €
250,07240 €1,81 €
500,06140 €3,07 €
1000,05140 €5,14 €
2500,04436 €11,09 €
5000,03980 €19,90 €
1.0000,03596 €35,96 €
5.0000,02980 €149,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02857 €285,70 €
20.0000,02711 €542,20 €
30.0000,02640 €792,00 €
50.0000,02525 €1.262,50 €
70.0000,02517 €1.761,90 €
100.0000,02478 €2.478,00 €
120.0000,02459 €2.950,80 €
240.0000,02394 €5.745,60 €
250.0000,02391 €5.977,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €