
CRCW02012R00FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02012R00FXEDTR-ND - Tape & Reel (TR) 541-CRCW02012R00FXEDCT-ND - Cut Tape (CT) 541-CRCW02012R00FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012R00FXED |
Description | RES SMD 2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012R00FXED Models |
Category | Temperature Coefficient -200/ +400ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03620 € | 3,62 € |
| 250 | 0,02980 € | 7,45 € |
| 500 | 0,02612 € | 13,06 € |
| 1.000 | 0,02322 € | 23,22 € |
| 5.000 | 0,01859 € | 92,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01659 € | 165,90 € |
| 20.000 | 0,01556 € | 311,20 € |
| 30.000 | 0,01506 € | 451,80 € |
| 50.000 | 0,01452 € | 726,00 € |
| 70.000 | 0,01421 € | 994,70 € |
| 100.000 | 0,01391 € | 1.391,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

