
CRCW02012M61FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02012M61FNEDTR-ND - Tape & Reel (TR) 541-CRCW02012M61FNEDCT-ND - Cut Tape (CT) 541-CRCW02012M61FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012M61FNED |
Description | CRCW0201 200 2M61 1% ET7 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012M61FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01500 € | 3,75 € |
| 500 | 0,01282 € | 6,41 € |
| 1.000 | 0,01109 € | 11,09 € |
| 5.000 | 0,00836 € | 41,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00728 € | 72,80 € |
| 20.000 | 0,00668 € | 133,60 € |
| 30.000 | 0,00638 € | 191,40 € |
| 50.000 | 0,00607 € | 303,50 € |
| 70.000 | 0,00588 € | 411,60 € |
| 100.000 | 0,00571 € | 571,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

