Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW02012K00FNEE | |
|---|---|
DigiKey Part Number | CRCW02012K00FNEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW02012K00FNEE |
Description | RES SMD 2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K00FNEE Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02012K00FKED | Vishay Dale | 722 | 541-2.00KAABCT-ND | 0,19000 € | Parametric Equivalent |
| CRCW02012K00FNED | Vishay Dale | 0 | 541-2.00KABCT-ND | 0,08000 € | Parametric Equivalent |
| CR0201-FW-2001GLF | Bourns Inc. | 31.236 | 118-CR0201-FW-2001GLFCT-ND | 0,08000 € | Direct |
| RMCF0201FT2K00 | Stackpole Electronics Inc | 52.153 | RMCF0201FT2K00CT-ND | 0,08000 € | Direct |
| AF0201FR-072KL | YAGEO | 24.871 | 13-AF0201FR-072KLCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00607 € | 303,50 € |
| Unit Price without VAT: | 0,00607 € |
|---|---|
| Unit Price with VAT: | 0,00722 € |










