
CRCW0201280KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201280KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201280KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201280KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201280KFNED |
Description | RES SMD 280K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201280KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,04300 $ | 0,43 $ |
| 25 | 0,03240 $ | 0,81 $ |
| 50 | 0,02660 $ | 1,33 $ |
| 100 | 0,02220 $ | 2,22 $ |
| 250 | 0,01764 $ | 4,41 $ |
| 500 | 0,01508 $ | 7,54 $ |
| 1.000 | 0,01305 $ | 13,05 $ |
| 5.000 | 0,00983 $ | 49,15 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00857 $ | 85,70 $ |
| 20.000 | 0,00786 $ | 157,20 $ |
| 30.000 | 0,00751 $ | 225,30 $ |
| 50.000 | 0,00714 $ | 357,00 $ |
| 70.000 | 0,00692 $ | 484,40 $ |
| 100.000 | 0,00672 $ | 672,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

