CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020124K9FNED

DigiKey Part Number
541-CRCW020124K9FNEDTR-ND - Tape & Reel (TR)
541-CRCW020124K9FNEDCT-ND - Cut Tape (CT)
541-CRCW020124K9FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020124K9FNED
Description
RES SMD 24.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020124K9FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,02680 €0,67 €
500,02180 €1,09 €
1000,01810 €1,81 €
2500,01436 €3,59 €
5000,01228 €6,14 €
1.0000,01063 €10,63 €
5.0000,00801 €40,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00564 €56,40 €
20.0000,00512 €102,40 €
30.0000,00508 €152,40 €
50.0000,00460 €230,00 €
70.0000,00458 €320,60 €
100.0000,00456 €456,00 €
120.0000,00455 €546,00 €
240.0000,00452 €1.084,80 €
250.0000,00451 €1.127,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €