
CRCW020124K9FKED | |
|---|---|
DigiKey Part Number | 541-24.9KAABTR-ND - Tape & Reel (TR) 541-24.9KAABCT-ND - Cut Tape (CT) 541-24.9KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020124K9FKED |
Description | RES SMD 24.9K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020124K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03332 € | 8,33 € |
| 500 | 0,03148 € | 15,74 € |
| 1.000 | 0,03042 € | 30,42 € |
| 5.000 | 0,02777 € | 138,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02298 € | 229,80 € |
| 20.000 | 0,02188 € | 437,60 € |
| 30.000 | 0,02179 € | 653,70 € |
| 50.000 | 0,02167 € | 1.083,50 € |
| 70.000 | 0,02161 € | 1.512,70 € |
| 100.000 | 0,02154 € | 2.154,00 € |
| 120.000 | 0,02151 € | 2.581,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

