
CRCW0201220RFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201220RFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201220RFKEDCT-ND - Cut Tape (CT) 541-CRCW0201220RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201220RFKED |
Description | RES SMD 220 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201220RFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04656 € | 11,64 € |
| 500 | 0,04150 € | 20,75 € |
| 1.000 | 0,03750 € | 37,50 € |
| 5.000 | 0,03108 € | 155,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02811 € | 281,10 € |
| 20.000 | 0,02668 € | 533,60 € |
| 30.000 | 0,02598 € | 779,40 € |
| 50.000 | 0,02523 € | 1.261,50 € |
| 70.000 | 0,02479 € | 1.735,30 € |
| 100.000 | 0,02438 € | 2.438,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

