
CRCW0201130KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201130KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201130KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201130KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201130KFKED |
Description | RES SMD 130K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201130KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03888 € | 9,72 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03596 € | 35,96 € |
| 5.000 | 0,02980 € | 149,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02842 € | 284,20 € |
| 20.000 | 0,02711 € | 542,20 € |
| 30.000 | 0,02640 € | 792,00 € |
| 50.000 | 0,02564 € | 1.282,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

