
CRCW0100499RFREL | |
|---|---|
DigiKey Part Number | 541-4250-2-ND - Tape & Reel (TR) 541-4250-1-ND - Cut Tape (CT) 541-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100499RFREL |
Description | RES 499 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100499RFREL Models |
Category | Temperature Coefficient ±250ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04840 € | 4,84 € |
| 250 | 0,04136 € | 10,34 € |
| 500 | 0,03698 € | 18,49 € |
| 1.000 | 0,03323 € | 33,23 € |
| 5.000 | 0,02655 € | 132,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02296 € | 459,20 € |
| 40.000 | 0,02135 € | 854,00 € |
| 60.000 | 0,02052 € | 1.231,20 € |
| 100.000 | 0,01959 € | 1.959,00 € |
| 140.000 | 0,01903 € | 2.664,20 € |
| 200.000 | 0,01848 € | 3.696,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

