
CRCW0100100RFREL | |
|---|---|
DigiKey Part Number | 541-4274-2-ND - Tape & Reel (TR) 541-4274-1-ND - Cut Tape (CT) 541-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0100100RFREL |
Description | RES SMD 100 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0100100RFREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,03884 € | 9,71 € |
| 500 | 0,03442 € | 17,21 € |
| 1.000 | 0,03089 € | 30,89 € |
| 5.000 | 0,02525 € | 126,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02349 € | 469,80 € |
| 40.000 | 0,02244 € | 897,60 € |
| 60.000 | 0,02192 € | 1.315,20 € |
| 100.000 | 0,02136 € | 2.136,00 € |
| 140.000 | 0,02105 € | 2.947,00 € |
| 200.000 | 0,02074 € | 4.148,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

