CPWN2010R00JB31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 70,36400 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,18850 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 70,36400 €
Datasheet
10 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPWN2010R00JB31

DigiKey Part Number
CPWN2010R00JB31-ND
Manufacturer
Manufacturer Product Number
CPWN2010R00JB31
Description
RES 10 OHM 20W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPWN2010R00JB31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.500" W (63.50mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,78620 €578,62 €
Unit Price without VAT:5,78620 €
Unit Price with VAT:6,88558 €