Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPWN05100R0JB14 | |
|---|---|
DigiKey Part Number | CPWN05100R0JB14-ND |
Manufacturer | |
Manufacturer Product Number | CPWN05100R0JB14 |
Description | RES 100 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPWN05100R0JB14 Models |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPW05100R0JB14 | Vishay Dale | 0 | CPW05100R0JB14-ND | 16,20700 € | Parametric Equivalent |
| CPW05100R0JB143 | Vishay Dale | 0 | CPW05100R0JB143-ND | 16,20700 € | Parametric Equivalent |
| CPW05100R0JE14 | Vishay Dale | 0 | CPW05100R0JE14-ND | 16,20700 € | Parametric Equivalent |
| CPWN05100R0JE14 | Vishay Dale | 0 | CPWN05100R0JE14-ND | 16,20700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,20700 € | 162,07 € |
| Unit Price without VAT: | 16,20700 € |
|---|---|
| Unit Price with VAT: | 19,28633 € |


