Parametric Equivalent

CPW2022K00JE14 | |
|---|---|
DigiKey Part Number | CPW2022K00JE14-ND |
Manufacturer | |
Manufacturer Product Number | CPW2022K00JE14 |
Description | RES 22K OHM 20W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW2022K00JE14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 2.500" L x 0.500" W (63.50mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,61800 € | 353,09 € |
| Unit Price without VAT: | 70,61800 € |
|---|---|
| Unit Price with VAT: | 84,03542 € |


