Parametric Equivalent

CPW10R3300FB14 | |
|---|---|
cms-digikey-product-number | CPW10R3300FB14-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CPW10R3300FB14 |
cms-description | RES 0.33 OHM 10W 1% AXIAL |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 330 mOhms ±1% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
cms-eda-cad-models | CPW10R3300FB14 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.875" L x 0.375" W (47.62mm x 9.52mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 | 70,61800 € | 353,09 € |
| Unit Price without VAT: | 70,61800 € |
|---|---|
| Unit Price with VAT: | 84,03542 € |


