
CPR2012R00JF10 | |
|---|---|
DigiKey Part Number | CPR2012R00JF10-ND |
Manufacturer | |
Manufacturer Product Number | CPR2012R00JF10 |
Description | RES 12 OHM 20W 5% RADIAL |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 2.461" L x 0.492" W (62.51mm x 12.50mm) |
Tolerance | Height - Seated (Max) 0.531" (13.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

