5.6 Ohms ±10% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR105R600KF10

DigiKey Part Number
CPR105R600KF10-ND
Manufacturer
Manufacturer Product Number
CPR105R600KF10
Description
RES 5.6 OHM 10W 10% RADIAL
Customer Reference
Detailed Description
5.6 Ohms ±10% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.888" L x 0.375" W (47.96mm x 9.53mm)
Height - Seated (Max)
0.360" (9.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.